Filter Your Search
1 - 10 of 47 results
|
5.0SMDJ64A
Bourns Inc
|
$1.1384 | Yes | Active | 6.5 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | PRSM-MIN | 78.6 V | 5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||||||||||||
|
5.0SMDJ64A-T7
Littelfuse Inc
|
$1.2275 | Yes | Yes | Active | 103 V | 6.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 78.6 V | 5 kW | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AB | R-PDSO-J2 | 2 | |||||||
|
5.0SMDJ64A
Littelfuse Inc
|
$1.4030 | Yes | Yes | Active | 103 V | 6.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 78.6 V | 5 kW | Not Qualified | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AB | SMC, 2 PIN | 2 | ||||||
|
5.0SMDJ64AHM6G
Taiwan Semiconductor
|
$1.4884 | Yes | Obsolete | 103 V | 6.25 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.6 V | 5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | 2017-06-14 | ||||||||||||
|
5.0SMDJ64AM6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 103 V | 6.25 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.6 V | 5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | ||||||||||||||
|
5.0SMDJ64A-AT/7
BrightKing Inc
|
Check for Price | Transferred | 103 V | 2 µA | 6.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 78.6 V | 5 kW | 64 V | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; UL CERTIFIED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-03-11 | |||||||||||||||
|
5.0SMDJ64AR7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 103 V | 6.25 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.6 V | 5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | ||||||||||||||
|
5.0SMDJ64A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.5 V | 103 V | 5 µA | 6.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | 78.6 V | 5 kW | 64 V | R-PDSO-C2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | ||||||||||||||
|
5.0SMDJ64A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2019-01-15 | |||||||||||||||||||||||||||||||||||||||
|
5.0SMDJ64A
Thinking Electronic Industrial Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | THINKING ELECTRONIC INDUSTRIAL CO LTD | unknown |