Parametric results for: 5.0smdj24a-t7 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 50smdj24at7
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ24A-T7
Littelfuse Inc
$1.0230 Yes Yes Active 38.9 V 6.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 29.5 V 5 kW R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC DO-214AB R-PDSO-J2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE