Filter Your Search
1 - 3 of 3 results
|
5.0SMDJ11CA-AT/13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
5.0SMDJ11CA-AT/13
YAGEO Corporation
|
Check for Price | Active | 18.2 V | 1.6 mA | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 13.5 V | 5 kW | 11 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-08-02 | ||
|
5.0SMDJ11CA-AT/13
BrightKing Inc
|
Check for Price | Transferred | 18.2 V | 800 µA | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 13.5 V | 5 kW | 11 V | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; UL CERTIFIED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-03-11 |