Parametric results for: 5.0SMDJ60CA-T7 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 50smdj60cat7
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ60CA-T7
Littelfuse Inc
$1.5171 Yes Yes Active 96.8 V 6.5 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 73.7 V 5 kW R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC DO-214AB R-PDSO-J2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE