Parametric results for: 5.0SMDJ48AS under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 50smdj48as
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ48AS
Littelfuse Inc
$0.7835 Yes Active 3.5 V 100 V 2 µA 6.5 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 58.9 V 5 kW 48 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL APPROVED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50 The 5.0SMDJxxS series, single chip desig... more LITTELFUSE 2023-03-14 06:25:42 282 8.54 2408.2799999999997 Military: -65C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2024-01-23 7439-92-1 97 YES 7440-02-0, 1317-36-8, 7439-92-1, 1333-86-4 DRC Conflict Free Undeterminable CMRT V6.10 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more