Filter Your Search
1 - 8 of 8 results
|
5.0SMDJ400A
YAGEO Corporation
|
Check for Price | Active | 648 V | 2 µA | 6.5 W | 470.5 V | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 494 V | 5 kW | 400 V | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
5.0SMDJ400A-AT
YAGEO Corporation
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-21 | |||||||||||||||||||||||||||||||||||||||
|
5.0SMDJ400A/TR13
YAGEO Corporation
|
Check for Price | Active | 648 V | 2 µA | 6.5 W | 470.5 V | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 494 V | 5 kW | 400 V | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
5.0SMDJ400A-T13
ProTek Devices
|
Check for Price | Yes | Active | 648 V | 6.5 W | 470.5 V | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY | 494 V | 28 kW | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||
|
5.0SMDJ400A-T500
ProTek Devices
|
Check for Price | Yes | Active | 648 V | 6.5 W | 470.5 V | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY | 494 V | 28 kW | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2016-08-08 | R-PDSO-C2 | ||||||||||
|
5.0SMDJ400AF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 V | 648 V | 5 µA | 6.5 W | 470.5 V | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 494 V | 5 kW | 400 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
5.0SMDJ400A/TR7
YAGEO Corporation
|
Check for Price | Active | 648 V | 2 µA | 6.5 W | 470.5 V | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 494 V | 5 kW | 400 V | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
5.0SMDJ400A
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMC | SMC |