Parametric results for: 5.0SMDJ36A/TR13 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 50smdj36atr13
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ36A/TR13
YAGEO Corporation
Check for Price Yes Active 58.1 V 2 µA 6.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 44.2 V 5 kW 36 V R-PDSO-C2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 YAGEO