Parametric results for: 5.0SMDJ28A-T under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 50smdj28at
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ28A-T7
Littelfuse Inc
$1.0285 Yes Yes Active 45.4 V 6.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 34.4 V 5 kW R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC DO-214AB R-PDSO-J2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
5.0SMDJ28A/TR13
YAGEO Corporation
Check for Price Yes Active 45.4 V 2 µA 6.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 34.4 V 5 kW 28 V R-PDSO-C2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
5.0SMDJ28A/TR7
YAGEO Corporation
Check for Price Yes Active 45.4 V 2 µA 6.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 34.4 V 5 kW 28 V R-PDSO-C2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
5.0SMDJ28A-T13
ProTek Devices
Check for Price Yes Active 45.4 V 6.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY 34.4 V 28 kW R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -55 °C 270 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL PROTEK DEVICES R-PDSO-C2 compliant EAR99 8541.10.00.50 ProTek Devices
5.0SMDJ28A-T500
ProTek Devices
Check for Price Yes Active 45.4 V 6.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY 34.4 V 28 kW R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -55 °C 270 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL PROTEK DEVICES R-PDSO-C2 compliant EAR99 8541.10.00.50 ProTek Devices 2016-08-08
5.0SMDJ28A-T
Rectron Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 MATTE TIN OVER NICKEL RECTRON LTD compliant EAR99 8541.10.00.50 2019-01-15