Filter Your Search
1 - 10 of 36 results
|
5.0SMDJ20CA-T7
Littelfuse Inc
|
$1.4243 | Yes | Yes | Active | 32.4 V | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 24.5 V | 5 kW | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | DO-214AB | R-PDSO-J2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
5.0SMDJ20CA
Littelfuse Inc
|
$1.4950 | Yes | Yes | Active | 32.4 V | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 24.5 V | 5 kW | Not Qualified | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
5.0SMDJ20CA
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 32.4 V | 10 µA | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 5 kW | 20 V | R-PDSO-C2 | TS 16949 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
5.0SMDJ20CA-T500
ProTek Devices
|
Check for Price | Yes | Active | 32.4 V | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY | 24.5 V | 28 kW | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2016-08-08 | |||||||||||||
|
5.0SMDJ20CA
Thinking Electronic Industrial Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | THINKING ELECTRONIC INDUSTRIAL CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
5.0SMDJ20CAS
Littelfuse Inc
|
Check for Price | Yes | Active | 3.5 V | 41.9 V | 2 µA | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 5 kW | 20 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL APPROVED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
5.0SMDJ20CA-QH
Bourns Inc
|
Check for Price | Yes | Active | 32.4 V | 2 µA | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 5 kW | 20 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | 2018-06-25 | ||||||||||||
|
5.0SMDJ20CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 6.5 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
5.0SMDJ20CA
Alpha & Omega Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
5.0SMDJ20CA-AT/7
YAGEO Corporation
|
Check for Price | Active | 32.4 V | 5 µA | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 24.5 V | 5 kW | 20 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-08-02 |