Parametric results for: 5.0SMDJ17CA-Q under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 50smdj17caq
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ17CA-QH
Bourns Inc
Check for Price Yes Active 27.6 V 2 µA 6.5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE 20.9 V 5 kW 17 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BOURNS INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 2018-06-25 Bourns
5.0SMDJ17CA-Q
Bourns Inc
Check for Price Yes Active 35.9 V 2 µA 6.5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE PRSM-MIN 20.9 V 5 kW 17 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 2018-06-25 Bourns