Filter Your Search
1 - 2 of 2 results
|
5.0SMDJ13CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 28 V | 2 µA | 6.5 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | PRSM-MIN | 15.9 V | 5 kW | 13 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | 2018-06-25 | |||
|
5.0SMDJ13CA-QH
Bourns Inc
|
Check for Price | Yes | Active | 21.5 V | 2 µA | 6.5 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 5 kW | 13 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | 2018-06-25 | R-PDSO-C2 |