Filter Your Search
1 - 10 of 38 results
|
5.0SMDJ120A
Littelfuse Inc
|
$0.9688 | Yes | Yes | Active | 193 V | 6.5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 147 V | 5 kW | Not Qualified | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | LITTELFUSE INC | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
5.0SMDJ120A-T7
Littelfuse Inc
|
$1.2007 | Yes | Yes | Active | 193 V | 6.5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 147 V | 5 kW | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | DO-214AB | R-PDSO-J2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
5.0SMDJ120A
Lucky Forests Corp Ltd
|
Check for Price | Yes | Contact Manufacturer | 193 V | 2 µA | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, TR, 7 INCH: 500 | 147 V | 5 kW | 120 V | R-PDSO-J2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LUCKY FORESTS CORP LTD | SMC, 2 PIN | unknown | |||||||||||||||
|
5.0SMDJ120A
Concord Semiconductor Corp
|
Check for Price | Transferred | 193 V | 140 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 120 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
5.0SMDJ120A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2019-01-15 | ||||||||||||||||||||||||||||||||||||||
|
5.0SMDJ120A
MDE Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 147 V | 5 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | MDE SEMICONDUCTOR INC | DO-214AB | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
5.0SMDJ120A
YAGEO Corporation
|
Check for Price | Yes | Active | 193 V | 2 µA | 6.5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500 | 147 V | 5 kW | 120 V | R-PDSO-C2 | UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||
|
5.0SMDJ120A
Bourns Inc
|
Check for Price | Yes | Active | 193 V | 6.5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | PRSM-MIN | 147 V | 5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||||
|
5.0SMDJ120A-AT/7
YAGEO Corporation
|
Check for Price | Active | 193 V | 2 µA | 6.5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 147 V | 5 kW | 120 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-08-02 | |||||||||||
|
5.0SMDJ120A-AT
BrightKing Inc
|
Check for Price | Yes | Transferred | 1 | 260 | 40 | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 |