Filter Your Search
1 - 1 of 1 results
|
5.0SMDJ11CA-QH
Bourns Inc
|
Check for Price | Yes | Active | 18.2 V | 2 µA | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 5 kW | 11 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BOURNS INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |