Parametric results for: 5.0SMDJ100-T13 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 50smdj100t13
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ100-T13
ProTek Devices
Check for Price Yes Active 6.5 W SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 136 V 28 kW R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED DO-214AB 150 °C -55 °C 270 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL PROTEK DEVICES R-PDSO-C2 compliant EAR99 8541.10.00.50