Filter Your Search
1 - 10 of 318 results
|
0505C1R5AP151XTV
Passive Plus Inc
|
Check for Price | Yes | Contact Manufacturer | 1.5 pF | 150 V | 3.33 % | 0505 | C0G | 3.33 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 0505C | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PASSIVE PLUS INC | , 0505 | unknown | EAR99 | 8532.23.00.20 | ||||||
|
CM03CH1R0B25AP
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 1 pF | 25 V | 10 % | 0201 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KYOCERA CORP | , 0201 | compliant | EAR99 | ||||||
|
CM03CH2R0B25AP
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 2 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KYOCERA CORP | , 0201 | compliant | EAR99 | ||||||
|
CM03CH100J25AP
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 10 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KYOCERA CORP | , 0201 | compliant | EAR99 | ||||||
|
201R11C1R5AP4Y
Johanson Technology Inc
|
Check for Price | Obsolete | 1.5 pF | 200 V | 3.33 % | 0504 | C0G | 3.33 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | NPO | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 5 INCH | YES | SILVER PALLADIUM | WRAPAROUND | JOHANSON TECHNOLOGY INC | , 0504 | unknown | EAR99 | 8532.23.00.20 | ||||||||
|
1111C0R5AP501XC
Passive Plus Inc
|
Check for Price | Yes | Contact Manufacturer | 0.5 pF | 500 V | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 1111C | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Tin (Sn) | WRAPAROUND | PASSIVE PLUS INC | , 1111 | unknown | EAR99 | 8532.23.00.20 | ||||||
|
1111P0R5AP501XTV
Passive Plus Inc
|
Check for Price | Yes | Contact Manufacturer | 0.5 pF | 500 V | 10 % | 1111 | P90 | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC | YES | Tin (Sn) | WRAPAROUND | 2.54 mm | 2.79 mm | 2.79 mm | PASSIVE PLUS INC | , 1111 | unknown | EAR99 | 8532.23.00.20 | |||
|
CM03CG9R0C25AP
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 9 pF | 25 V | 2.7778 % | 0201 | C0G | 2.7778 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KYOCERA CORP | , 0201 | compliant | EAR99 | ||||||
|
CM03CH180K25AP
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 18 pF | 25 V | 10 % | 0201 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KYOCERA CORP | , 0201 | compliant | EAR99 | ||||||
|
CM05X5R104M25AP
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 100 nF | 25 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KYOCERA CORP | , 0402 | compliant | EAR99 |