Parametric results for: 5-32-0.15OHMPCB under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 78 results

|
-
-
-
-
-
-
Manufacturer Part Number: 532015
Select parts from the table below to compare.
Compare
Compare
10119109-532015
Amphenol FCi
Check for Price No No Obsolete GOLD (30) OVER NICKEL (50) BOARD CONNECTOR e4 GOLD OVER NICKEL COPPER ALLOY FCI unknown
153201515030ST
W+P Products GmbH
Check for Price Contact Manufacturer 15 1 5.08 mm 2 10 mΩ 3 A FEMALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 1400VAC V NO 10 GΩ UL -55 °C 125 °C PLUG TIN BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.1 inch NO LOCKING ONE STAGGERED 2.4892 mm 30u inch SURFACE MOUNT 0.1 inch 0.22 inch 1.5 inch W+P PRODUCTS GMBH compliant EAR99 8536.69.40.40
10118615-532015
Amphenol FCi
Check for Price No No Obsolete GOLD (30) OVER NICKEL (50) BOARD CONNECTOR e4 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
10121750-0532015LF
Amphenol FCi
Check for Price Yes Active 134 4 2.54 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS IS 6.35 NO NO NO NO 94V-0 S128P6 COPPER ALLOY 0.1 inch 0.1 inch YES ONE GENERAL PURPOSE 2.54 mm SOLDER 0.57 inch 0.93 inch 5.14 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
353-2-015-1-T-RR0-0370
MPE-Garry GmbH
Check for Price Contact Manufacturer 15 1 2.0066 mm 2 1 A MALE BOARD POLYETHYLENE SN STRAIGHT BOARD CONNECTOR 350VAC V NO UL -40 °C 105 °C PEG COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.039 inch NO ONE STAGGERED 3.0988 mm SURFACE MOUNT 0.043 inch 0.071 inch 0.591 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
10121750-2532015LF
Amphenol FCi
Check for Price Yes Active 154 4 2.54 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS IS 6.35 NO NO NO NO 94V-0 S128P26 COPPER ALLOY 0.1 inch 0.1 inch YES ONE GENERAL PURPOSE 2.54 mm SOLDER 0.57 inch 0.93 inch 10.14 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
10121750-2532015LF
Amphenol Communications Solutions
Check for Price Yes Active 154 4 2.54 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS IS 6.35 NO NO NO NO 94V-0 S128P26 COPPER ALLOY 0.1 inch 0.1 inch YES ONE GENERAL PURPOSE 2.54 mm SOLDER 0.57 inch 0.93 inch 10.14 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
353-2-015-0-F-RT1-0600
MPE-Garry GmbH
Check for Price Active 15 1 79 µm 2 1 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR 250VAC V NO UL 94V-0 -40 °C 105 °C COPPER ALLOY STAGGERED SQ PIN-SKT 0.039 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.75 mm SURFACE MOUNT 0.043 inch 0.11 inch 0.591 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
50532-0150N-001
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 15 1 508 µm 1 20 mΩ 30 Cycles BOARD POLYETHYLENE SN ON NI RIGHT ANGLE FFC/FPC CONNECTOR 250VAC V NO 50 MΩ e3 UL -25 °C 85 °C FITTING NAIL Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BLACK 0.02 inch NO LOCKING LATCH ONE RECTANGULAR 120u inch SURFACE MOUNT 0.075 inch 0.28 inch 0.469 inch ACES ELECTRONICS CO LTD unknown EAR99
CPB8532-0152F
SMK Corporation
Check for Price Contact Manufacturer 32 2 1 mm FEMALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 SOCKET TIN NO ONE GENERAL PURPOSE SURFACE MOUNT SMK CORP unknown LEAD FREE