Parametric results for: 5-0SMDJ16AH under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: 50smdj16ah
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ16AH
Taiwan Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 Matte Tin (Sn) TAIWAN SEMICONDUCTOR CO LTD unknown
5.0SMDJ16AHM6G
Taiwan Semiconductor
Check for Price Yes Obsolete 26 V 6.25 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant SMC, 2 PIN EAR99 8541.10.00.50 2017-06-14 Taiwan Semiconductor
5.0SMDJ16A-H
Bourns Inc
Check for Price Yes Active 5 V 26 V 2 µA 6.5 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE PRSM-MIN 19.7 V 5 kW 16 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50
5.0SMDJ16AHR6G
Taiwan Semiconductor
Check for Price Yes Obsolete 26 V 6.25 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant SMC, 2 PIN EAR99 8541.10.00.50 2017-06-14
5.0SMDJ16AHR7G
Taiwan Semiconductor
Check for Price Yes Obsolete 26 V 6.25 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant SMC, 2 PIN EAR99 8541.10.00.50 2017-06-14
5-0SMDJ16AH
Eaton Corporation
Check for Price Yes Active 5 V 26 V 5 µA 6.5 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 19.7 V 5 kW 16 V R-PDSO-C2 AEC-Q101; ISO16750-2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EATON CORP compliant SMC, 2 PIN