Filter Your Search
1 - 10 of 39,215 results
|
520C602T200BE2B
Cornell Dubilier Electronics Inc
|
$71.2077 | Yes | Yes | Active | 6 mF | 200 V | 13.8 A | 50 % | 22.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2863 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.23 mm | BINDING POST | 51.41 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||
|
520C302T350BF2B
Cornell Dubilier Electronics Inc
|
$85.5886 | Yes | Yes | Active | 3 mF | 350 V | 10.1 A | 50 % | 45 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.0741 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.23 mm | BINDING POST | 51.41 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | Cornell Dubilier | ||
|
520C202M450CC2B
Cornell Dubilier Electronics Inc
|
$104.4517 | Yes | Yes | Active | 2 mF | 450 V | 9.9 A | 20 % | 49.8 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.846 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 105.542 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||
|
520C502T450DP2B
Cornell Dubilier Electronics Inc
|
$104.8643 | Yes | Yes | Active | 5 mF | 450 V | 19.5 A | 50 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.81 mm | 149.987 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
520C502M450DP2G
Cornell Dubilier Electronics Inc
|
$107.6096 | Yes | Active | 5 mF | 450 V | 19.5 A | 20 % | 20 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 31.75 mm | 76.81 mm | 149.992 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | ||||||||||||
|
520C272M420CC2FS
Cornell Dubilier Electronics Inc
|
$115.5632 | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
520C312M450DC2B
Cornell Dubilier Electronics Inc
|
$116.6695 | Yes | Yes | Active | 3.1 mF | 450 V | 13.6 A | 20 % | 33 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5433 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 105.542 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||
|
520C103M200DC2HS
Cornell Dubilier Electronics Inc
|
$116.8152 | Yes | Active | 10 mF | 200 V | 17.1 A | 20 % | 20.7 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 31.75 mm | 76.81 mm | 105.542 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | ||||||||||||
|
520C502T400DE2B
Cornell Dubilier Electronics Inc
|
$128.6331 | Yes | Yes | Active | 5 mF | 400 V | 15.6 A | 50 % | 28.8 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.2426 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.81 mm | 130.937 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
520C572T400DF2HS
Cornell Dubilier Electronics Inc
|
$132.8376 | Yes | Active | 5.7 mF | 400 V | 17 A | 50 % | 25.6 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 31.75 mm | 76.81 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 |