Parametric results for: 4svpc1200m under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 4svpc1200m
Select parts from the table below to compare.
Compare
Compare
4SVPC1200M
Panasonic Electronic Components
$1.0347 Yes Active 1.2 mF 4 V 235 mA 20 % 3333 10 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 300 KHZ 960 µA 0.15 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 11.9 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
4SVPC1200M
SUN Electronic Industries Corporation
Check for Price Active 1.2 mF 4 V 235 mA 20 % 3333 10 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 300 KHZ 960 µA 0.15 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 11.9 mm 8.3 mm 8.3 mm PANASONIC CORP , 3333 unknown EAR99 8532.22.00.20
4SVPC1200M
SANYO Electric Co Ltd
Check for Price Transferred 1.2 mF 4 V 235 mA 20 % 3333 12 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR SVPC 960 µA 0.15 105 °C -55 °C 2 CYLINDRICAL PACKAGE YES FLAT SANYO ELECTRIC CO LTD CHIP, ROHS COMPLIANT unknown EAR99