Filter Your Search
1 - 10 of 10 results
|
4N37-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 60 mA | 1.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
4N37V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||||||||||||||||||||||
|
4N37VM
onsemi
|
Check for Price | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | 646BX | onsemi | |||||||||
|
4N37V
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 300 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
4N37V
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 300 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
4N37V
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 7.5 kV | 300 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
4N37-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 12 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||
|
4N37VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | 6LD, MDIP,OPTO,WHITE,.300 WIDE | EAR99 | DIP | 6 | ||||||
|
LTV4N37-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 kV | 100 % | VDE APPROVED | 30 V | SINGLE | 500 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
PC4N37V
Sharp Corp
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 1.5 kV | 100 % | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 10 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs |