Filter Your Search
1 - 2 of 2 results
|
4N27XSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 10 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||
|
4N27X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 10 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs |