Filter Your Search
1 - 10 of 25 results
|
04M1003SFA8
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | PROBE | NO | TEMPERATURE SENSING | e3 | 50 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | |||||||||||||||||||
|
04M1003SPC5
Vishay Dale
|
Check for Price | No | No | Obsolete | 100 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | PROBE | NO | TEMPERATURE SENSING | e0 | 90 °C | 25 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | ||||||||||||||||||
|
4M1003-A3
Vishay Dale
|
Check for Price | No | No | Active | VISHAY DALE | unknown | NTC Resistor | ||||||||||||||||||||||||||||||||||
|
14M1000SPB3
Vishay Dale
|
Check for Price | No | No | Active | 100 Ω | THROUGH HOLE MOUNT | NTC THERMISTOR | NO | TEMPERATURE SENSING | e0 | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | EAR99 | 8533.40.80.70 | |||||||||||||||||||
|
4M-10
Cobham PLC
|
Check for Price | Yes | Transferred | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W, USABLE TO 22 GHZ | 125 °C | -55 °C | COAXIAL | COBHAM PLC | ROHS COMPLIANT PACKAGE | unknown | 10 dB | 50 Ω | 33.01 dBm | 18 GHz | FIXED ATTENUATOR | 1.35 | |||||||||||||||||||||||||
|
04M1003SFC5
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | PROBE | NO | TEMPERATURE SENSING | e3 | 90 °C | 25 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | EAR99 | 8533.40.80.70 | ||||||||||||||||
|
04M1003SPB5
Vishay Dale
|
Check for Price | No | No | Obsolete | 100 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | PROBE | NO | TEMPERATURE SENSING | e0 | 90 °C | 25 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | EAR99 | 8533.40.80.70 | ||||||||||||||||
|
04M1002SFB8
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | PROBE | NO | TEMPERATURE SENSING | e3 | 50 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | EAR99 | 8533.40.80.70 | |||||||||||||||||
|
DKF104M10
Thermometrics
|
Check for Price | Contact Manufacturer | 100 kΩ | 10 % | SURFACE MOUNT | SMT | 3960 K | NTC THERMISTOR | YES | TEMPERATURE SENSING | 250 °C | -40 °C | 2 | BULK | DUAL ENDED | GULL WING | 2.2 mm | 4.2 mm | 2.2 mm | THERMOMETRICS | , | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 | ||||||||||||||||
|
04M1003FF
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 1 % | THROUGH HOLE MOUNT | NTC THERMISTOR | PROBE | NO | TEMPERATURE SENSING | e3 | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor |