Filter Your Search
1 - 8 of 8 results
|
4LS1-4PG
Honeywell Sensing and Control
|
$136.7900 | No | Yes | Obsolete | NO | 71 °C | -29 °C | PANEL MOUNT | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | 9.15 mm | SIDE PLUNGER | .8A@480VAC | 800 mA | 800 mA | .8A@550VDC | 480 V | 550 V | 40.03 N | 2.8 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | |||||||
|
4LS1
Honeywell Sensing and Control
|
$381.7097 | Yes | Yes | Active | NO | PANEL MOUNT | SCREW | 39.88 mm | 40.64 mm | 68.58 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | 9.12 mm | STEEL PLUNGER | 10A@480VAC | 10 A | 800 mA | .8A@115VDC | 480 V | 115 V | 40.03 N | 2.77 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | CORROSION PROOF | |||||
|
4LS15K-5CIA
ams
|
Check for Price | Yes | Active | LINE SCAN SENSOR | AMS AG | unknown | ||||||||||||||||||||||||||||
|
4LS1-4C
Honeywell Sensing and Control
|
Check for Price | No | Yes | Obsolete | NO | 71 °C | -29 °C | PANEL MOUNT | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | 9.15 mm | SIDE PLUNGER | .8A@480VAC | 800 mA | 800 mA | .8A@550VDC | 480 V | 550 V | 40.03 N | 2.8 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | |||||||
|
4LS10K-5MIA
ams
|
Check for Price | Yes | Active | LINE SCAN SENSOR | AMS AG | unknown | ||||||||||||||||||||||||||||
|
4LS10K-5CIA
ams
|
Check for Price | Yes | Active | LINE SCAN SENSOR | AMS AG | unknown | ||||||||||||||||||||||||||||
|
4LS15K-5MIA
ams
|
Check for Price | Yes | Active | LINE SCAN SENSOR | AMS AG | unknown | ||||||||||||||||||||||||||||
|
4LS1-L
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | SNAP ACTING/LIMIT SWITCH |