Filter Your Search
1 - 3 of 3 results
|
4FP560M
United Chemi-Con Inc
|
Check for Price | Transferred | 560 µF | 4 V | 1.02 A | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | FP | 224 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | UNITED CHEMI-CON INC | RADIAL LEADED | unknown | EAR99 | |||
|
4FP560MG
Chemi-Con
|
Check for Price | Obsolete | 560 µF | 4 V | 1.02 A | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | FP | ESR MEASURED AT 100KHZ-300KHZ | 224 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||
|
4FP560M
Chemi-Con
|
Check for Price | Obsolete | 560 µF | 4 V | 4.08 A | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | FP | ESR MEASURED AT 100KHZ-300KHZ | 224 mA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | RADIAL LEADED | unknown | EAR99 |