Filter Your Search
1 - 10 of 12 results
|
EC4AW16
Cincon Electronics Corporation
|
$16.2185 | Yes | Active | NO | 5 V | 48 V | 500 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 84 % | 72 V | 18 V | 0.5 % | 1 % | 1 | 2 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 5 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | |||
|
EC4AW16H
Cincon Electronics Corporation
|
$17.8429 | Yes | Active | NO | 5 V | 48 V | 500 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 84 % | 72 V | 18 V | 0.5 % | 1 % | 1 | 2 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 5 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | |||
|
EC4AW16HM
Cincon Electronics Corporation
|
$18.9178 | Yes | Active | NO | 5 V | 48 V | 500 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 84 % | 72 V | 18 V | 0.5 % | 1 % | 1 | 2 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 5 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | |||
|
EC4AW16HMS
Cincon Electronics Corporation
|
$20.4744 | Yes | Active | YES | 5 V | 48 V | 500 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 84 % | 72 V | 18 V | 0.5 % | 1 % | 1 | 2 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 5 W | NO | 30 ms | R-PDMA-G18 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 | |||
|
4AW16M
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
4AW-16HM
BTCPower Inc
|
Check for Price | Obsolete | BROADBAND TELCOM POWER INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
EC4AW16S
Cincon Electronics Corporation
|
Check for Price | Active | YES | 5 V | 48 V | 500 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 84 % | 72 V | 18 V | 0.5 % | 1 % | 1 | 2 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 5 W | NO | 30 ms | R-PDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||
|
EC4AW16HS
Cincon Electronics Corporation
|
Check for Price | Active | CINCON ELECTRONICS CO LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
4AW-16H
BTCPower Inc
|
Check for Price | Obsolete | BROADBAND TELCOM POWER INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
4AW-16M
BTCPower Inc
|
Check for Price | Obsolete | BROADBAND TELCOM POWER INC | , | unknown | 8542.39.00.01 |