Filter Your Search
1 - 10 of 25 results
|
FSHS04A065
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 4 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 65 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PSFM-T2 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | TO-220AC | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
DSC04A065FP
Diodes Incorporated
|
Check for Price | Yes | Active | 4 A | 1.5 V | 170 µA | SILICON CARBIDE | 650 V | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 29 A | 1 | 650 V | R-PSFM-T2 | e3 | MIL-STD-202 | TO-220AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | Diodes Incorporated | |||||||||
|
DSC04A065D1-13
Diodes Incorporated
|
Check for Price | Yes | Active | 4 A | 1.5 V | 170 µA | SILICON CARBIDE | 650 V | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY | 29 A | 1 | 650 V | R-PSSO-G2 | e3 | MIL-STD-202 | TO-252 | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIODES INC | not_compliant | Diodes Incorporated | |||||||||||
|
SIC04A065T_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 11 A | 1.8 V | 50 µA | 75 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 24 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC PACKAGE-3/2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
FSHS04A065
KYOCERA Corporation
|
Check for Price | Active | 4 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 65 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PSFM-T2 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | KYOCERA CORP | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
DSC04A065
Diodes Incorporated
|
Check for Price | Yes | Active | 4 A | 1.5 V | 170 µA | SILICON CARBIDE | 650 V | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY | 29 A | 1 | 650 V | R-PSFM-T2 | e3 | MIL-STD-202 | TO-220AC | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | Diodes Incorporated | |||||||||||
|
SIC04A065S_L2_000A1
PanJit Semiconductor
|
Check for Price | Active | 11 A | 1.8 V | 50 µA | 38 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 127 A | 1 | R-PSSO-G2 | TO-252AA | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC PACKAGE-3/2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
FSH04A06
Nihon Inter Electronics Corporation
|
Check for Price | Obsolete | 4 A | 690 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | TO-220AC | R-PSFM-T2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FSQS04A065
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 4 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 65 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | TO-220AC | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
FSH04A06
KYOCERA Corporation
|
Check for Price | Active | 4 A | 690 mV | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 150 °C | KYOCERA CORP | unknown | EAR99 |