Filter Your Search
1 - 2 of 2 results
|
4TPE220MV
Panasonic Electronic Components
|
$0.5316 | Yes | Active | 220 µF | 4 V | 1.75 A | 20 % | 2917 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.10 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic | ||
|
4TPE220MVB
Panasonic Electronic Components
|
$0.7441 | Yes | Active | 220 µF | 4 V | 1.15 A | 20 % | 1411 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.10 | 105 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | CHIP | compliant | Panasonic |