Filter Your Search
1 - 2 of 2 results
|
4TPE150MAUB
SANYO Electric Co Ltd
|
Check for Price | Not Recommended | 150 µF | 4 V | 1.5 A | 20 % | 1411 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPE | RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ | 60 µA | TPE | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||||
|
4TPE150MAUB
Panasonic Electronic Components
|
Check for Price | Yes | Not Recommended | 150 µF | 4 V | 1.5 A | 20 % | 1411 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPE | RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ | 60 µA | TPE | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 | Panasonic |