Parametric results for: 4TPC47M under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 4tpc47m
Select parts from the table below to compare.
Compare
Select Parts Part Number
4TPC47M
Panasonic Electronic Components
4TPC47M
SANYO Electric Co Ltd
4TPC47M
Sanyo Electronic Devices Corp (Components)
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Size Code
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Manufacturer Series
Leakage Current
Series
Tan Delta
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Obsolete 47 µF 4 V 1 A 20 % 1411 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR TPC 18.8 µA TPC 0.1 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Palladium/Gold (Pd/Au) WRAPAROUND 1.1 mm 3.5 mm 2.8 mm PANASONIC CORP , 1411 compliant EAR99 8532.21.00.50
Obsolete 47 µF 4 V 1 A 20 % 1411 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR TPC 18.8 µA TPC 0.1 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Palladium/Gold (Pd/Au) WRAPAROUND 1.1 mm 3.5 mm 2.8 mm PANASONIC CORP , 1411 unknown EAR99 8532.21.00.50
Yes Transferred 47 µF 4 V 20 % 1411 POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TPC(B1) e4 105 °C -55 °C 2 SMT Bulk; TR Palladium/Gold (Pd/Au) 1.1 mm 3.5 mm 2.8 mm SANYO ELECTRONIC DEVICES CORP (COMPONENTS) , 1411 unknown EAR99
Compare
4TPC47M
Panasonic Electronic Components
Check for Price Buy Yes Obsolete 47 µF 4 V 1 A 20 % 1411 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR TPC 18.8 µA TPC 0.1 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Palladium/Gold (Pd/Au) WRAPAROUND 1.1 mm 3.5 mm 2.8 mm PANASONIC CORP , 1411 compliant EAR99 8532.21.00.50
4TPC47M
SANYO Electric Co Ltd
Check for Price Buy Obsolete 47 µF 4 V 1 A 20 % 1411 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR TPC 18.8 µA TPC 0.1 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Palladium/Gold (Pd/Au) WRAPAROUND 1.1 mm 3.5 mm 2.8 mm PANASONIC CORP , 1411 unknown EAR99 8532.21.00.50
4TPC47M
Sanyo Electronic Devices Corp (Components)
Check for Price Buy Yes Transferred 47 µF 4 V 20 % 1411 POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TPC(B1) e4 105 °C -55 °C 2 SMT Bulk; TR Palladium/Gold (Pd/Au) 1.1 mm 3.5 mm 2.8 mm SANYO ELECTRONIC DEVICES CORP (COMPONENTS) , 1411 unknown EAR99