Filter Your Search
1 - 10 of 21 results
|
4SEPC680M
Panasonic Electronic Components
|
$0.1361 | Yes | Active | 680 µF | 4 V | 305 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 544 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 13 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
4SEPC680M+TS
Panasonic Electronic Components
|
$0.5220 | Yes | Active | 680 µF | 4 V | 305 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 544 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 13 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
4SEPC680MC3
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 680 µF | 4 V | 6.1 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC(E13 SIZE) | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 13 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
4SEPC680M+C
SANYO Electric Co Ltd
|
Check for Price | Active | 680 µF | 4 V | 6.1 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 544 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | |||||||||||
|
4SEPC680M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 680 µF | 4 V | 6.1 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 3.5 mm | 8 mm | 13 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
4SEPC680MTS
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 680 µF | 4 V | 6.1 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 544 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 13 mm | PANASONIC CORP | , | compliant | ||||||||
|
4SEPC680M+C3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 680 µF | 4 V | 305 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 544 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 13 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
4SEPC680M+C1
Panasonic Electronic Components
|
Check for Price | Active | 680 µF | 4 V | 6.1 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 544 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | |||||||||||
|
4SEPC680MTS
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 680 µF | 4 V | 6.1 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC(E13 SIZE) | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 13 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
4SEPC680M+3
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 680 µF | 4 V | 6.1 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 13 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |