Filter Your Search
1 - 10 of 75 results
|
10061290-555444PLF
Amphenol FCi
|
$14.1966 | Yes | Active | 6 | 1 mΩ | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | S0P6 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.545 inch | 0.409 inch | 0.631 inch | 0.177 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||
|
B4P-LV-TN-BK
JST Manufacturing
|
Check for Price | No | No | Active | 4 | MALE | BOARD | GLASS FILLED POLYAMIDE66 | NICKEL OVER COPPER | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | 94V-0 | NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
KBE54PLXJL
Smiths Group
|
Check for Price | Yes | Active | 54 | 2 | 2.54 mm | 2 | 6 mΩ | 6 A | MALE | BOARD | POLYPHENYLENE SULFIDE | RIGHT ANGLE | BOARD CONNECTOR | MOUNTING OPTION: JACK SOCKET/JACK SCREW, STANDARD: MIL 55302 | NO | 10 MΩ | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 3.17 mm | SOLDER | 0.25 inch | 0.486 inch | 3.05 inch | 0.109 inch | SMITHS GROUP PLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
KBE54PLXSYL
Smiths Group
|
Check for Price | Yes | Active | 54 | 2 | 2.54 mm | 2 | 6 mΩ | 6 A | MALE | BOARD | POLYPHENYLENE SULFIDE | RIGHT ANGLE | BOARD CONNECTOR | MOUNTING OPTION: GUIDE SOCKET/GUIDE PIN, STANDARD: MIL 55302 | NO | 10 MΩ | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 3.17 mm | SOLDER | 0.25 inch | 0.486 inch | 3.05 inch | 0.109 inch | SMITHS GROUP PLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
KBP24PLXSY
Smiths Group
|
Check for Price | Yes | Active | GOLD | BOARD CONNECTOR | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) | BRASS | GENERAL PURPOSE | SMITHS GROUP PLC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
KBP54PLXSY
Smiths Group
|
Check for Price | Yes | Active | GOLD | BOARD CONNECTOR | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) | BRASS | GENERAL PURPOSE | SMITHS GROUP PLC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
10061290-554554PLF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.545 inch | 0.409 inch | 0.631 inch | FCI | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||||||||||||||||||||||
|
B4P-LV-TA
JST Manufacturing
|
Check for Price | No | No | Active | 4 | MALE | BOARD | GLASS FILLED POLYAMIDE66 | TIN OVER NICKEL | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: SVF-01T-2.36N; SVF-01T-2.36LN | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
B4P-LV-TA-BK(LF)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 4 | MALE | BOARD | GLASS FILLED POLYAMIDE66 | TIN OVER NICKEL | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||||||
|
KBP44PLXJTA
Smiths Group
|
Check for Price | Yes | Active | GOLD | BOARD CONNECTOR | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) | BRASS | GENERAL PURPOSE | SMITHS GROUP PLC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 |