Filter Your Search
1 - 4 of 4 results
|
4N47UTX
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||
|
4N47UTXV
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 1 kV | 50 % | HIGH RELIABILITY | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | TT ELECTRONICS PLC | LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||
|
4N47UTXV
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||
|
4N47UTX
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 1 kV | 50 % | HIGH RELIABILITY | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | TT ELECTRONICS PLC | LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs |