Filter Your Search
1 - 10 of 31 results
|
4N47U
TT Electronics OPTEK Technology
|
$13.8210 | Yes | Yes | Obsolete | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | TT Electronics | ||||||
|
JANTX4N47U
TT Electronics OPTEK Technology
|
$26.2001 | No | Transferred | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | ||||||
|
JANS4N47U
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | LCC-6 | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||||
|
4N47UTX
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
4N47U
TT Electronics Resistors
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | TT ELECTRONICS PLC | unknown | 8541.40.80.00 | Transistor Outputs | TT Electronics | ||||||||||||||||||||||||||
|
4N47UTXV
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
JANTX4N47U
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 40 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 1 kV | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -55 °C | 1 | TIN LEAD | TT ELECTRONICS PLC | LCC-6 | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | 1997-01-01 | |||||
|
4N47UTXV
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 1 kV | 50 % | HIGH RELIABILITY | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | TT ELECTRONICS PLC | LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||
|
MTL4N47U.001A
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 50 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 70 °C | 1 | MICROSS MINCO LLC | HERMETICALLY SEALED, LCC-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
JANTXV4N47U
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | LCC-6 | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs |