Filter Your Search
1 - 9 of 9 results
|
4N46-500E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
4N46-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | LEAD FREE PACKAGE-6 | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
4N46-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 1.7 V | 1 | 60 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 250 % | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SURFACE MOUNT PACKAGE-6 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
4N46-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | IC Outputs | |||
|
4N46#500
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 60 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 70 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | SURFACE MOUNT PACKAGE-6 | compliant | IC Outputs | |||||||||
|
4N46#500
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 60 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | AGILENT TECHNOLOGIES INC | SURFACE MOUNT PACKAGE-6 | unknown | IC Outputs | |||||||||||||
|
4N46-500
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | IC Outputs | |||
|
4N46-500
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
4N46#500
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 60 mA | 2.5 kV | COMS COMPATIBLE, UL RECOGNIZED | SINGLE WITH BUILT-IN RESISTOR | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs |