Filter Your Search
1 - 10 of 61 results
|
4N45-000E
Broadcom Limited
|
$1.2466 | Yes | Active | 20 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 500 % | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-6 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||
|
4N45
Texas Instruments
|
Check for Price | No | Obsolete | 20 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 60 mA | 3 kV | 250 % | 100 mW | 500 µs | 70 °C | -40 °C | 1 | TEXAS INSTRUMENTS INC | not_compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
IS4N45-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||||||
|
4N45#300
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 60 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 70 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | SURFACE MOUNT PACKAGE-6 | compliant | IC Outputs | |||||||||||||||
|
4N45
Hewlett Packard Co
|
Check for Price | No | Transferred | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN RESISTOR | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||
|
IS4N45X
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 150 mA | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 % | DARLINGTON OUTPUT OPTOCOUPLER | 300 mW | 300 µs | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||
|
IS4N45XG
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 150 mA | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 % | DARLINGTON OUTPUT OPTOCOUPLER | 300 mW | 300 µs | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||
|
IS4N45XSMT&R
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 % | DARLINGTON OUTPUT OPTOCOUPLER | 300 mW | 300 µs | e3 | 100 °C | -25 °C | 1 | TR | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||
|
4N45
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 60 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||
|
4N45-560E
Agilent Technologies Inc
|
Check for Price | Transferred | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs |