Filter Your Search
1 - 8 of 8 results
|
4N32SM
onsemi
|
$0.3789 | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 4.17 kV | UL APPROVED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
4N32SMT&R
Isocom Components
|
$0.4881 | Yes | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 500 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | 8541.40.80.00 | Transistor Outputs | Isocom | EAR99 | ||||||||
|
4N32SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 500 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | 8541.40.80.00 | Transistor Outputs | Isocom | EAR99 | ||||||||
|
4N32SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 80 mA | 7.5 kV | 500 % | UL APPROVED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | DIP | 6 | |||||||||||
|
4N32SM
Harris Semiconductor
|
Check for Price | No | Obsolete | 80 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 2.5 kV | 500 % | 150 mW | 100 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
4N32-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 500 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||
|
4N32-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 500 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||
|
4N32SM
Intersil Corporation
|
Check for Price | No | Obsolete | 80 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 2.5 kV | 500 % | 150 mW | 100 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Transistor Outputs |