Filter Your Search
1 - 10 of 278 results
|
4N32M
onsemi
|
$0.1713 | Yes | Active | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 150 mA | 7.5 kV | 500 % | UL APPROVED | 30 V | SINGLE | 50 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 250 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||
|
4N32
Everlight Electronics Co Ltd
|
$0.1815 | Yes | Yes | Active | 60 mA | 5 kV | 500 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | Everlight | EAR99 | ||||||||||||||
|
4N32VM
onsemi
|
$0.2845 | Yes | Active | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 150 mA | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||
|
4N32
Vishay Semiconductors
|
$0.3079 | Yes | Transferred | 60 mA | 3.75 kV | 500 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||||||||
|
4N32
Vishay Intertechnologies
|
$0.3275 | Yes | Yes | End Of Life | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 5.3 kV | 500 % | UL RECOGNIZED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 5 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.80.00 | Transistor Outputs | Vishay | EAR99 | |||||
|
4N32
Isocom Components
|
$0.3584 | Yes | Yes | Active | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 5.3 kV | 500 % | UL RECOGNIZED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 5 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Isocom | EAR99 | ||||
|
4N32SM
onsemi
|
$0.3840 | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 4.17 kV | UL APPROVED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||
|
4N32FSM
Isocom Components
|
$0.4105 | Yes | Active | 50 mA | 5.3 kV | 500 % | UL RECOGNIZED | 30 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | Transistor Outputs | Isocom | ||||||||||||||
|
4N32TVM
onsemi
|
$0.4132 | Yes | Active | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 150 mA | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||
|
4N32SR2M
onsemi
|
$0.4541 | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 4.17 kV | UL APPROVED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi |