Filter Your Search
1 - 10 of 216 results
|
4N30SM
onsemi
|
$0.3250 | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 4.17 kV | UL APPROVED | 30 V | SINGLE | 100 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||||||
|
4N30SR2M
onsemi
|
$0.3360 | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 4.17 kV | UL APPROVED | 30 V | SINGLE | 100 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||||||
|
4N300W-30F
Spectrum Control
|
Check for Price | Active | N-F, I/P POWER-MAX(PEAK)=2000W | e4 | 125 °C | -54 °C | GOLD | API TECHNOLOGIES CORP | compliant | 30 dB | 50 Ω | COAXIAL | 54.77 dBm | 4 GHz | FIXED ATTENUATOR | 1.5 | ||||||||||||||||||||||||||
|
4N300W-20F
Cobham PLC
|
Check for Price | Transferred | N-F, I/P POWER-MAX(PEAK)=2000W | e4 | 125 °C | -54 °C | GOLD | COBHAM PLC | unknown | 20 dB | 50 Ω | COAXIAL | 54.77 dBm | 4 GHz | FIXED ATTENUATOR | 1.35 | ||||||||||||||||||||||||||
|
4N30.300
QT Optoelectronics
|
Check for Price | Obsolete | 80 mA | 5.3 kV | 100 % | VDE APPROVED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
PC4N30V
Sharp Corp
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 1.5 kV | 100 % | 250 mW | 40 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||
|
4N303S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 80 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SFM-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||
|
4N30SR2V
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 80 mA | 5.3 kV | 100 % | VDE APPROVED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||
|
4N30LP
Harris Semiconductor
|
Check for Price | No | Obsolete | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 1.5 kV | 100 % | 150 mW | 40 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||
|
4N300W-40
Cobham PLC
|
Check for Price | Transferred | N-F; N-M, I/P POWER-MAX(PEAK)=2000W | e4 | 125 °C | -54 °C | GOLD | COBHAM PLC | ROHS COMPLIANT PACKAGE | unknown | 40 dB | 50 Ω | COAXIAL | 54.77 dBm | 4 GHz | FIXED ATTENUATOR | 1.5 |