Filter Your Search
1 - 10 of 16 results
|
4N25T
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 150 mA | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 2.8 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
4N25TVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | DIP | DIP-6 | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | EAR99 | |||||
|
4N25T-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 7.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | DIP-6 | ||||||||||||||||
|
4N25(TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 80 mA | 2.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||||||
|
4N25(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, DIP-6 | EAR99 | |||||||||||||||
|
4N25(TA)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, DIP-6 | EAR99 | |||||||||||||||
|
4N25(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 80 mA | 2.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||||||
|
4N25TV
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 70 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
4N25TV
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 70 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
4N25(TP4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 80 mA | 2.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 |