Filter Your Search
1 - 10 of 36 results
|
4N25M
Lite-On Semiconductor Corporation
|
$0.1508 | Yes | Active | 80 mA | 2.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||||||
|
4N25M
onsemi
|
$0.2838 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BX | ||||||||
|
4N25SR2M
onsemi
|
$0.2848 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | ||||||||
|
4N25SM
onsemi
|
$0.3255 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | ||||||||
|
4N25VM
onsemi
|
$0.3949 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BX | ||||||||
|
4N25SR2VM
onsemi
|
$0.4068 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | ||||||||
|
4N25M(TB)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, DIP-6 | EAR99 | ||||||||||||||
|
4N25M(TA)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, DIP-6 | EAR99 | ||||||||||||||
|
4N25M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | 6LD, MDIP,OPTO,WHITE,.300 WIDE | DIP-6 | EAR99 | DIP | 6 | ||||
|
4N25SVM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | TUBE | ONSEMI | compliant | Transistor Outputs | N06C |