Filter Your Search
1 - 2 of 2 results
|
4N25GVS
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 3.75 kV | 100 % | VDE APPROVED, UL RECOGNIZED, MICROPROCESSOR SYSTEM INTERFACE | 32 V | SINGLE | 500 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | PLASTIC, DIP-6 | unknown | Transistor Outputs | |||||||||||||
|
4N25GVS
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 20 % | 250 mW | 11 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 |