Filter Your Search
1 - 10 of 11 results
|
4N25G
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | LEAD FREE, PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
4N25GVS
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 3.75 kV | 100 % | VDE APPROVED, UL RECOGNIZED, MICROPROCESSOR SYSTEM INTERFACE | 32 V | SINGLE | 500 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | PLASTIC, DIP-6 | unknown | Transistor Outputs | ||||||||||||||||
|
4N25G
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | LEAD FREE, PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
4N25-G
CT Micro International Corporation
|
Check for Price | Yes | Contact Manufacturer | 60 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | CT MICRO INTERNATIONAL CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
4N25-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||
|
4N25G
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | Isocom | ||||
|
4N25GV
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 20 % | 250 mW | 11 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
K4N25G
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 100 °C | -30 °C | 1 | KODENSHI AUK CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
4N25GV
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 3.75 kV | 100 % | VDE APPROVED, UL RECOGNIZED, MICROPROCESSOR SYSTEM INTERFACE | 32 V | SINGLE | 500 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | PLASTIC, DIP-6 | unknown | Transistor Outputs | ||||||||||||||||
|
K4N25G
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 100 °C | -30 °C | 1 | KODENSHI AUK CORP | unknown | 8541.40.80.00 | Transistor Outputs |