Filter Your Search
1 - 10 of 61 results
|
4N25A(TP4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 80 mA | 2.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
4N25A
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 150 mA | 7.5 kV | 20 % | 150 mW | 2.8 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | compliant | 8541.40.80.00 | ||||||||||
|
4N25AF
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 7.5 kV | 20 % | 30 V | SINGLE | 20 % | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 2.8 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
4N25A(LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 80 mA | 2.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
4N25ASR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
4N25AS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 80 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 1.8 kV | 20 % | 150 mW | 5 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Transistor Outputs | |||||||||||
|
4N25A
Marktech Optoelectronics
|
Check for Price | No | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 150 mA | 7.5 kV | 20 % | 150 mW | 2.8 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MARKTECH OPTOELECTRONICS | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
4N25A(LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 80 mA | 2.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
4N25AVS
Quality Technologies Corp
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | QUALITY TECHNOLOGIES CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||
|
4N25ATV
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 70 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |