Parametric results for: 4N25-300E under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 4n25300e
Select parts from the table below to compare.
Compare
Compare
4N25-300E
Broadcom Limited
$0.1735 Yes Active 80 mA 1.5 V YES SURFACE MOUNT 100 mA 2.5 kV 20 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 250 mW e3 100 °C -55 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
4N25-300E
Agilent Technologies Inc
Check for Price Yes Transferred 80 mA 1.5 V YES SURFACE MOUNT 100 mA 2.5 kV 20 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 Tin (Sn) AGILENT TECHNOLOGIES INC LEAD FREE, SMD, DIP-6 unknown 8541.40.80.00 Transistor Outputs
4N25-300E
Avago Technologies
Check for Price Yes Yes Active 80 mA 1.5 V YES SURFACE MOUNT 100 mA 2.5 kV 20 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 250 mW e3 100 °C -55 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 compliant 8541.40.80.00 Transistor Outputs Avago Technologies