Filter Your Search
1 - 10 of 28 results
|
4N23UTXV
TT Electronics OPTEK Technology
|
$24.2295 | Yes | Yes | Transferred | 50 mA | 1 kV | 60 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
4N23UTX
TT Electronics OPTEK Technology
|
$25.8970 | Yes | Yes | Transferred | 50 mA | 1 kV | 60 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
JANTX4N23U
TT Electronics OPTEK Technology
|
$27.5245 | No | Transferred | 40 mA | 60 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | CERAMIC PACKAGE-6 | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | ||||||||||||
|
MTL4N23U.001S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 60 % | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 70 °C | 1 | MICROSS MINCO LLC | HERMETICALLY SEALED, LCC-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
JANTX4N23U
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 60 % | 40 V | SINGLE | 80 % | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | CERAMIC PACKAGE-6 | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||||
|
4N23UTX
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 1 kV | 60 % | HIGH RELIABILITY | 35 V | SINGLE | 60 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | 125 °C | -55 °C | 1 | TT ELECTRONICS PLC | LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||
|
JANTXV4N23U
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 60 % | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | LCC-6 | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||
|
JAN4N23U
TT Electronics Resistors
|
Check for Price | Obsolete | 40 mA | 60 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | TT ELECTRONICS PLC | CERAMIC PACKAGE-6 | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | |||||||||||||
|
JANS4N23U
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 60 % | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | LCC-6 | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||
|
JAN4N23U
TT Electronics OPTEK Technology
|
Check for Price | No | Transferred | 40 mA | 60 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | CERAMIC PACKAGE-6 | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics |