Parametric results for: 4DEC2009 under Array/Network Resistors

Filter Your Search

1 - 10 of 189 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 4de
Select parts from the table below to compare.
Compare
Compare
S0303AS34R4DEA
State of the Art Inc
Check for Price Yes Yes Active 0.5 % 250 mW 0303 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 34.4 Ω ISOLATED 2 70 °C YES 100 V 150 °C -55 °C 1 4 RECTANGULAR PACKAGE WAFFLE PACK Aluminum (Al) ONE SURFACE STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.20
MRPA03ETD104/104DE
KOA Speer Electronics Inc
Check for Price Yes Yes Not Recommended 0.5 % 200 mW THROUGH HOLE MOUNT SIP 25 ppm/°C ARRAY/NETWORK RESISTOR METAL FILM 100 mW 100 kΩ DIVIDER 1 70 °C 100 kΩ NO 10 ppm/°C 100 V e1 125 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE BULK TIN SILVER COPPER FLAT 3 mm 2.54 mm 8.5 mm 8.5 mm 2.5 mm KOA SPEER ELECTRONICS INC SIP, 3310 compliant EAR99 8533.21.00.50
MRPA03CAD103/104DE
KOA Speer Electronics Inc
Check for Price Yes Yes Not Recommended 0.5 % 200 mW THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR METAL FILM 100 mW 10 kΩ DIVIDER 1 70 °C 100 kΩ NO 2 ppm/°C 100 V e1 125 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE BULK TIN SILVER COPPER FLAT 3 mm 2.54 mm 8.5 mm 8.5 mm 2.5 mm KOA SPEER ELECTRONICS INC SIP, ROHS COMPLIANT compliant EAR99 8533.21.00.50
S0404AS12R4DEA
State of the Art Inc
Check for Price Yes Yes Active 0.5 % 350 mW 0404 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 12.4 Ω ISOLATED 2 70 °C YES 100 V 150 °C -55 °C 1 4 RECTANGULAR PACKAGE WAFFLE PACK Aluminum (Al) ONE SURFACE STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.20
S0303AS37R4DEW
State of the Art Inc
Check for Price Yes Yes Active 0.5 % 250 mW 0303 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 37.4 Ω ISOLATED 2 70 °C YES 100 V e4 150 °C -55 °C 1 4 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) ONE SURFACE STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.20
S0404AS1024DEA
State of the Art Inc
Check for Price Yes Yes Active 0.5 % 350 mW 0404 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.02 MΩ ISOLATED 2 70 °C YES 100 V 150 °C -55 °C 1 4 RECTANGULAR PACKAGE WAFFLE PACK Aluminum (Al) ONE SURFACE STATE OF THE ART INC , 0404 compliant EAR99 8533.21.00.20
S0404AS1504DEA
State of the Art Inc
Check for Price Yes Yes Active 0.5 % 350 mW 0404 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.5 MΩ ISOLATED 2 70 °C YES 100 V 150 °C -55 °C 1 4 RECTANGULAR PACKAGE WAFFLE PACK Aluminum (Al) ONE SURFACE STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.20
S0404AS1424DEW
State of the Art Inc
Check for Price Yes Yes Active 0.5 % 350 mW 0404 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.42 MΩ ISOLATED 2 70 °C YES 100 V e4 150 °C -55 °C 1 4 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) ONE SURFACE STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.20
S0404AS1424DEA
State of the Art Inc
Check for Price Yes Yes Active 0.5 % 350 mW 0404 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.42 MΩ ISOLATED 2 70 °C YES 100 V 150 °C -55 °C 1 4 RECTANGULAR PACKAGE WAFFLE PACK Aluminum (Al) ONE SURFACE STATE OF THE ART INC , 0404 compliant EAR99 8533.21.00.20
S0303AS29R4DEA
State of the Art Inc
Check for Price Yes Yes Active 0.5 % 250 mW 0303 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 29.4 Ω ISOLATED 2 70 °C YES 100 V 150 °C -55 °C 1 4 RECTANGULAR PACKAGE WAFFLE PACK Aluminum (Al) ONE SURFACE STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.20