Filter Your Search
1 - 2 of 2 results
|
4CMC861M450BA8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 860 µF | 450 V | 4.1 A | 20 % | 116 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.7326 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 50.8 mm | 57.15 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | ||||
|
4CMC861M450BA8L
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 860 µF | 450 V | 4.1 A | 20 % | 116 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4CMC | 6 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |