Filter Your Search
1 - 2 of 2 results
|
4CMC122M500EC8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 500 V | 5.9 A | 20 % | 86.4 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.6476 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 44.45 mm | 107.95 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | ||||
|
4CMC122M500EC8L
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 500 V | 5.9 A | 20 % | 86.4 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4CMC | 6 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |