Parametric results for: 4C24-P125-I10-H under Power Supply Modules

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: 4c24p125i10h
Select parts from the table below to compare.
Compare
Compare
1/4C24-P125-I10-H-DAR
Advanced Energy Industries Inc
Check for Price Active 24 V 30 V 23 V 250 V 500 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 HYBRID 125 W R-XXMA-X CE, CUL, CURUS, IEC, UL 65 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 114.3 mm ADVANCED ENERGY INDUSTRIES INC , unknown EAR99 12.04 Commercial Extended: -40C to +65C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement
4C24-P125-I10-H-DAR
Advanced Energy Industries Inc
Check for Price Active 24 V 30 V 23 V 4 kV 31 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 HYBRID 125 W R-XXMA-X CE, CUL, CURUS, IEC, UL 65 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 114.3 mm ADVANCED ENERGY INDUSTRIES INC , unknown EAR99 12.04 Commercial Extended: -40C to +65C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement
1/4C24-P125-I10-H-Z11
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 250 V 500 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 HYBRID 125 W R-XXMA-X CE, CUL, CURUS, IEC, UL 65 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 114.3 mm ADVANCED ENERGY INDUSTRIES INC MODULE unknown 12.04 Commercial Extended: -40C to +65C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement
4C24-P125-I10-H-Z11
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 4 kV 31 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 HYBRID 125 W R-XXMA-X CE, CUL, CURUS, IEC, UL 65 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 114.3 mm ADVANCED ENERGY INDUSTRIES INC MODULE unknown 12.04 Commercial Extended: -40C to +65C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement
4C24-P125-I10-H-DA
Advanced Energy Industries Inc
Check for Price Active 24 V 30 V 23 V 4 kV 31 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 HYBRID 125 W R-XXMA-X CE, CUL, CURUS, IEC, UL 65 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 114.3 mm ADVANCED ENERGY INDUSTRIES INC , unknown EAR99 12.04 Commercial Extended: -40C to +65C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement
1/4C24-P125-I10-H-DA
Advanced Energy Industries Inc
Check for Price Active 24 V 30 V 23 V 250 V 500 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 HYBRID 125 W R-XXMA-X CE, CUL, CURUS, IEC, UL 65 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 114.3 mm ADVANCED ENERGY INDUSTRIES INC , unknown EAR99 12.04 Commercial Extended: -40C to +65C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement