Filter Your Search
1 - 10 of 11 results
|
4C24-N125-I10-Z11
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 4 kV | 31 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 114.3 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE | unknown | ||
|
4C24-N125-I10-H-Z11
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 4 kV | 31 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 114.3 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE | unknown | ||
|
1/4C24-N125-I10-DAR-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 250 V | 500 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 114.3 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE | unknown | ||
|
4C24-N125-I10
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ADVANCED ENERGY INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||
|
4C24-N125-I10-DA
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ADVANCED ENERGY INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||
|
1/4C24-N125-I10-DAR
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ADVANCED ENERGY INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||
|
1/4C24-N125-I10
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ADVANCED ENERGY INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||
|
1/4C24-N125-I10-DA
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ADVANCED ENERGY INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||
|
1/4C24-N125-I10-Z11
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 250 V | 500 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 114.3 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE | unknown | ||
|
1/4C24-N125-I10-H-Z11
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 250 V | 500 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 114.3 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE | unknown |